
HMC907ALP5E | |
|---|---|
DigiKey Part Number | HMC907ALP5E-ND |
Manufacturer | |
Manufacturer Product Number | HMC907ALP5E |
Description | IC RF AMP VSAT 200MHZ-22GHZ 32QF |
Customer Reference | |
Detailed Description | RF Amplifier IC VSAT 200MHz ~ 22GHz |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Discontinued at Digi-Key | |
Frequency | 200MHz ~ 22GHz | |
P1dB | 27dBm | |
Gain | 14dB | |
Noise Figure | 3dB | |
RF Type | VSAT | |
Voltage - Supply | 10V | |
Current - Supply | 350mA | |
Test Frequency | 22GHz | |
Base Product Number |

