
HMC725LC3C | |
|---|---|
DigiKey Part Number | 505-HMC725LC3C-ND |
Manufacturer | |
Manufacturer Product Number | HMC725LC3C |
Description | IC XOR/XNOR GATE 1-CIR 16SMT |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | HMC725LC3C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Logic Type | XOR/XNOR Gate | |
Number of Circuits | 1 | |
Number of Inputs | 4 | |
Schmitt Trigger Input | No | |
Output Type | Differential, Single-Ended | |
Current - Output High, Low | - | |
Voltage - Supply | -3V ~ -3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-LFQFN Exposed Pad | |
Supplier Device Package | 16-SMT (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 | $240.67500 | $962.70 |
| 10 | $227.90200 | $2,279.02 |
| 25 | $218.02760 | $5,450.69 |
| Unit Price without VAT: | $240.67500 |
|---|---|
| Unit Price with VAT: | $262.33575 |


