XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-QFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC721LP3ETR

DigiKey Part Number
505-HMC721LP3ETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC721LP3ETR
Description
IC XOR/XNOR GATE 1-CIR 16QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-QFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
HMC721LP3ETR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
XOR/XNOR Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential, Single-Ended
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$113.14990$56,574.95
Manufacturers Standard Package
Unit Price without VAT:$113.14990
Unit Price with VAT:$123.33339