XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3)
16-SMD

HMC721LC3CTR

DigiKey Part Number
HMC721LC3CTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HMC721LC3CTR
Description
IC XOR/XNOR GATE 1-CIR 16SMT
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
XOR/XNOR Gate Configurable 1 Circuit 4 Input 16-SMT (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Logic Type
XOR/XNOR Gate
Number of Circuits
1
Number of Inputs
4
Schmitt Trigger Input
No
Output Type
Differential, Single-Ended
Current - Output High, Low
-
Voltage - Supply
-3V ~ -3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-LFQFN Exposed Pad
Supplier Device Package
16-SMT (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
100$210.63090$21,063.09
Manufacturers Standard Package
Unit Price without VAT:$210.63090
Unit Price with VAT:$229.58768