
HMC6981LS6TR | |
|---|---|
DigiKey Part Number | 505-HMC6981LS6TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HMC6981LS6TR |
Description | IC RF AMP 15GHZ-20GHZ 16CSMT |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 15GHz ~ 20GHz 16-CSMT (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | HMC6981LS6TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Frequency | 15GHz ~ 20GHz | |
P1dB | 33.5dBm | |
Gain | 27dB | |
Noise Figure | - | |
RF Type | - | |
Voltage - Supply | 6V | |
Current - Supply | 1.1A | |
Test Frequency | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-LCQFN Exposed Pad | |
Supplier Device Package | 16-CSMT (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $123.75390 | $12,375.39 |
| Unit Price without VAT: | $123.75390 |
|---|---|
| Unit Price with VAT: | $134.89175 |


