HMC451
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC451-SX

DigiKey Part Number
1127-2582-ND
Manufacturer
Manufacturer Product Number
HMC451-SX
Description
IC RF AMP GPS 5GHZ-20GHZ DIE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 5GHz ~ 20GHz Die
Datasheet
 Datasheet
EDA/CAD Models
HMC451-SX Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
5GHz ~ 20GHz
P1dB
19dBm
Gain
18dB
Noise Figure
6.5dB
RF Type
General Purpose
Voltage - Supply
5V
Current - Supply
114mA
Test Frequency
15GHz ~ 18GHz
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Tray
QuantityUnit PriceExt Price
2$163.00500$326.01
4$156.89250$627.57
6$153.48000$920.88
10$149.34800$1,493.48
14$146.72571$2,054.16
20$144.02850$2,880.57
50$137.47020$6,873.51
100$132.84730$13,284.73
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$163.00500
Unit Price with VAT:$177.67545