HMC313 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Analog Devices Inc.
In Stock: 95
Unit Price: $3.56000
Datasheet
RF Amplifier IC WLAN 0Hz ~ 6GHz SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC313

DigiKey Part Number
1127-3509-ND
Manufacturer
Manufacturer Product Number
HMC313
Description
IC RF AMP WLAN 0HZ-6GHZ SOT23-6
Customer Reference
Detailed Description
RF Amplifier IC WLAN 0Hz ~ 6GHz SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
HMC313 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Strip
Part Status
Obsolete
Frequency
0Hz ~ 6GHz
P1dB
14dBm
Gain
17dB
Noise Figure
6.5dB
RF Type
WLAN
Voltage - Supply
5V
Current - Supply
50mA
Test Frequency
6GHz
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types