16-QFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HMC1063LP3ETR

DigiKey Part Number
505-HMC1063LP3ETR-ND - Tape & Reel (TR)
505-HMC1063LP3ETRCT-ND - Cut Tape (CT)
505-HMC1063LP3ETRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HMC1063LP3ETR
Description
IC RF MIXER IQ 24-28GHZ 16SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Mixer IC General Purpose Up Converter 24GHz ~ 28GHz 16-QFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
RF Type
General Purpose
Frequency
24GHz ~ 28GHz
Number of Mixers
2
Gain
-
Noise Figure
-
Secondary Attributes
Up Converter
Current - Supply
-
Voltage - Supply
-
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-QFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$32.21000$32.21
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$22.71092$11,355.46
Manufacturers Standard Package
Unit Price without VAT:$32.21000
Unit Price with VAT:$35.10890