
EVAL-CN0568-ARD2Z | |
|---|---|
DigiKey Part Number | 505-EVAL-CN0568-ARD2Z-ND |
Manufacturer | |
Manufacturer Product Number | EVAL-CN0568-ARD2Z |
Description | 11.9GHZ TO 18.3GHZ PLL AND QUADB |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADF41513, HMC8362 Frequency Synthesizer Clock Timing Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Platform | - | |
Type | Clock Timing | |
Function | Frequency Synthesizer | |
Utilized IC / Part | ADF41513, HMC8362 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $859.80000 | $859.80 |
| 10 | $753.42200 | $7,534.22 |
| Unit Price without VAT: | $859.80000 |
|---|---|
| Unit Price with VAT: | $937.18200 |


