



EV-ADUM7702-8FMCZ | |
|---|---|
DigiKey Part Number | 505-EV-ADUM7702-8FMCZ-ND |
Manufacturer | |
Manufacturer Product Number | EV-ADUM7702-8FMCZ |
Description | EVAL BOARD FOR ADUM7702 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ADuM7702 - Analog Input Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Interface | |
Function | Analog Input | |
Embedded | - | |
Utilized IC / Part | ADuM7702 | |
Primary Attributes | Isolated | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $152.88000 | $152.88 |
| Unit Price without VAT: | $152.88000 |
|---|---|
| Unit Price with VAT: | $166.63920 |

