MFR Recommended
Similar

ADSP-BF561SKBCZ-6V | |
|---|---|
DigiKey Part Number | ADSP-BF561SKBCZ-6V-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF561SKBCZ-6V |
Description | IC DSP 32BIT 600MHZ 256CSBGA |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 600MHz 256-CSPBGA (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF561SKBCZ-6V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Fixed Point | |
Interface | SPI, SSP, UART | |
Clock Rate | 600MHz | |
Non-Volatile Memory | External | |
On-Chip RAM | 328kB | |
Voltage - I/O | 2.50V, 3.30V | |
Voltage - Core | 1.35V | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 256-LFBGA, CSPBGA | |
Supplier Device Package | 256-CSPBGA (12x12) | |
Base Product Number |



