
ADSP-BF524BBCZ-4A | |
|---|---|
DigiKey Part Number | 505-ADSP-BF524BBCZ-4A-ND |
Manufacturer | |
Manufacturer Product Number | ADSP-BF524BBCZ-4A |
Description | IC DSP CTRLR 400MHZ 208CSBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Fixed Point Digital Signal Processor (DSP) 400MHz 208-CSPBGA (17x17) |
Datasheet | Datasheet |
EDA/CAD Models | ADSP-BF524BBCZ-4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Fixed Point | |
Interface | DMA, I2C, PPI, SPI, SPORT, UART, USB | |
Clock Rate | 400MHz | |
Non-Volatile Memory | ROM (32kB) | |
On-Chip RAM | 132kB | |
Voltage - I/O | 1.8V, 2.5V, 3.3V | |
Voltage - Core | 1.30V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 208-FBGA, CSPBGA | |
Supplier Device Package | 208-CSPBGA (17x17) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.28000 | $44.28 |
| 10 | $36.99800 | $369.98 |
| 29 | $34.50345 | $1,000.60 |
| 116 | $32.04388 | $3,717.09 |
| 261 | $30.96050 | $8,080.69 |
| Unit Price without VAT: | $44.28000 |
|---|---|
| Unit Price with VAT: | $48.26520 |

