ADSP-BF516KSWZ-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADSP-BF512KSWZ-4

DigiKey Part Number
ADSP-BF512KSWZ-4-ND
Manufacturer
Manufacturer Product Number
ADSP-BF512KSWZ-4
Description
IC DSP 16/32B 400MHZ LP 176LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed Point Digital Signal Processor (DSP) 400MHz 176-LQFP-EP (24x24)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-BF512KSWZ-4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed Point
Interface
I2C, PPI, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
External
On-Chip RAM
116kB
Voltage - I/O
1.8V, 2.5V, 3.3V
Voltage - Core
1.30V
Operating Temperature
0°C ~ 70°C (TA)
Mounting Type
Surface Mount
Package / Case
176-LQFP Exposed Pad
Supplier Device Package
176-LQFP-EP (24x24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 32
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$31.71000$31.71
10$26.38900$263.89
40$24.02775$961.11
120$22.60650$2,712.78
280$21.74811$6,089.47
520$21.23333$11,041.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$31.71000
Unit Price with VAT:$34.56390