Fixed/Floating Point Digital Signal Processor (DSP) 400MHz 120-LQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed/Floating Point Digital Signal Processor (DSP) 400MHz 120-LQFP-EP (14x14)
120-LQFP-EP

ADSP-21562BSWZ4

DigiKey Part Number
505-ADSP-21562BSWZ4-ND
Manufacturer
Manufacturer Product Number
ADSP-21562BSWZ4
Description
400 MHZ SHARC IN AN LQFP PACKAGE
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Fixed/Floating Point Digital Signal Processor (DSP) 400MHz 120-LQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
ADSP-21562BSWZ4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tray
Part Status
Active
Type
Fixed/Floating Point
Interface
DDR3, DDR3L, I2C, Link Port, QSPI, SPDIF, SPI, SPORT, UART/USART
Clock Rate
400MHz
Non-Volatile Memory
OTP (896B)
On-Chip RAM
896kB
Voltage - I/O
3.30V
Voltage - Core
1.00V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Mounting Type
Surface Mount
Package / Case
120-LQFP Exposed Pad
Supplier Device Package
120-LQFP-EP (14x14)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$28.76000$28.76
10$23.90500$239.05
90$20.73389$1,866.05
180$20.02111$3,603.80
270$19.65941$5,308.04
540$19.12515$10,327.58
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$28.76000
Unit Price with VAT:$31.34840