


ADR291GRUZ-REEL7 | |
|---|---|
DigiKey Part Number | ADR291GRUZ-REEL7TR-ND - Tape & Reel (TR) ADR291GRUZ-REEL7CT-ND - Cut Tape (CT) ADR291GRUZ-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADR291GRUZ-REEL7 |
Description | IC VREF SERIES 0.24% 8TSSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Series Voltage Reference IC Fixed 2.5V V ±0.24% 5 mA 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | ADR291GRUZ-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Reference Type | Series | |
Output Type | Fixed | |
Voltage - Output (Min/Fixed) | 2.5V | |
Current - Output | 5 mA | |
Tolerance | ±0.24% | |
Temperature Coefficient | 25ppm/°C | |
Noise - 0.1Hz to 10Hz | 8µVp-p | |
Noise - 10Hz to 10kHz | - | |
Voltage - Input | 3V ~ 15V | |
Current - Supply | 15µA | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.34000 | $12.34 |
| 10 | $9.59400 | $95.94 |
| 25 | $8.90520 | $222.63 |
| 100 | $8.22800 | $822.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.39198 | $7,391.98 |
| Unit Price without VAT: | $12.34000 |
|---|---|
| Unit Price with VAT: | $13.45060 |

