16 TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 TSSOP
Introducing Power by Linear
Analog Devices: Battery Formation & Test Capabilities

ADP1974ARUZ-R7

DigiKey Part Number
505-ADP1974ARUZ-R7TR-ND - Tape & Reel (TR)
505-ADP1974ARUZ-R7CT-ND - Cut Tape (CT)
505-ADP1974ARUZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADP1974ARUZ-R7
Description
IC REG CTRLR BUCK 16TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Regulator Positive Output Step-Down DC-DC Controller IC 16-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Type
Transistor Driver
Function
Step-Down
Output Configuration
Positive
Topology
Buck
Number of Outputs
1
Output Phases
1
Voltage - Supply (Vcc/Vdd)
6V ~ 60V
Frequency - Switching
50kHz ~ 300kHz
Duty Cycle (Max)
97%
Synchronous Rectifier
Yes
Clock Sync
Yes
Serial Interfaces
-
Control Features
Current Limit, Dead Time Control, Enable, Frequency Control, Soft Start
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
16-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 127
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.10000$18.10
10$12.49600$124.96
25$11.03480$275.87
100$9.38310$938.31
250$9.05580$2,263.95
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$9.05580$9,055.80
Manufacturers Standard Package
Unit Price without VAT:$18.10000
Unit Price with VAT:$19.72900