
ADP1071-2ARWZ-RL | |
|---|---|
DigiKey Part Number | 505-ADP1071-2ARWZ-RLTR-ND - Tape & Reel (TR) 505-ADP1071-2ARWZ-RLCT-ND - Cut Tape (CT) 505-ADP1071-2ARWZ-RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADP1071-2ARWZ-RL |
Description | ISOLATED FLYBACK CONTROLLER W/SR |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Power Supply Controller Flyback, Forward Converters 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADP1071-2ARWZ-RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Applications | Flyback, Forward Converters | |
Voltage - Input | 0.4V ~ 3V | |
Voltage - Supply | 4.7V ~ 60V | |
Current - Supply | 22 mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.28000 | $15.28 |
| 10 | $10.43900 | $104.39 |
| 25 | $9.17520 | $229.38 |
| 100 | $7.74700 | $774.70 |
| 250 | $7.22724 | $1,806.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.22723 | $7,227.23 |
| Unit Price without VAT: | $15.28000 |
|---|---|
| Unit Price with VAT: | $16.65520 |

