24-LFCSP EP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADMV8420ACPZ-R5

DigiKey Part Number
505-ADMV8420ACPZ-R5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADMV8420ACPZ-R5
Description
10 TO 20 GHZ TUNABLE BPF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Band Pass Filter IC Band Pass Order 11GHz ~ 20GHz 24-LFCSP (4x4)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Filter Type
Band Pass
Frequency - Cutoff or Center
11GHz ~ 20GHz
Number of Filters
1
Filter Order
-
Voltage - Supply
-
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad, CSP
Supplier Device Package
24-LFCSP (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
500$171.22428$85,612.14
Manufacturers Standard Package
Unit Price without VAT:$171.22428
Unit Price with VAT:$186.63447