ADM709LAR-REEL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Analog Devices Inc.
In Stock: 7,079
Unit Price: $3.27000
Datasheet

Parametric Equivalent


Analog Devices Inc.
In Stock: 0
Unit Price: $6.21255
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 876
Unit Price: $7.55000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1,190
Unit Price: $8.51000
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 137
Unit Price: $8.87000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 1,006
Unit Price: $19.27000
Datasheet

Parametric Equivalent


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: $5.01684
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 5,956
Unit Price: $5.32000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 0
Unit Price: $2.15117
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,500
Unit Price: $3.69000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 4,175
Unit Price: $2.51000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 13,117
Unit Price: $4.17000
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 2,500
Unit Price: $2.30000
Datasheet
8 SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 SOIC
Introducing Power by Linear

ADM709LAR-REEL

DigiKey Part Number
ADM709LAR-REELTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ADM709LAR-REEL
Description
IC SUPERVISOR 1 CHANNEL 8SOIC
Customer Reference
Detailed Description
Supervisor Push-Pull, Totem Pole 1 Channel 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
ADM709LAR-REEL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Type
Simple Reset/Power-On Reset
Number of Voltages Monitored
1
Voltage - Threshold
4.65V
Output
Push-Pull, Totem Pole
Reset
Active Low
Reset Timeout
140ms Minimum
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types