RF Amplifier IC General Purpose 1GHz ~ 15GHz 24-LGA (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADL6331ACCZB

DigiKey Part Number
505-ADL6331ACCZB-ND
Manufacturer
Manufacturer Product Number
ADL6331ACCZB
Description
TXVGA 1GHZ TO 15GHZ
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
RF Amplifier IC General Purpose 1GHz ~ 15GHz 24-LGA (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADL6331ACCZB Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Frequency
1GHz ~ 15GHz
P1dB
13dBm
Gain
14.4dB
Noise Figure
7.5dB
RF Type
General Purpose
Voltage - Supply
3.135V ~ 3.465V
Current - Supply
160mA
Test Frequency
2GHz
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
24-VFLGA Exposed Pad
Supplier Device Package
24-LGA (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 39
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$171.15000$171.15
10$150.82100$1,508.21
25$143.79000$3,594.75
100$134.16640$13,416.64
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$171.15000
Unit Price with VAT:$186.55350