
ADL6316ACCZ | |
|---|---|
DigiKey Part Number | 505-ADL6316ACCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADL6316ACCZ |
Description | 0.5GHZ TO 1GHZ QUAD HYBRID, TXVG |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | Transmit Variable Gain Amplifier (VGA) IC LTE 38-LGA (10.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | ADL6316ACCZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Transmit Variable Gain Amplifier (VGA) | |
Applications | LTE | |
Mounting Type | Surface Mount | |
Package / Case | 38-TFLGA Exposed Pad | |
Supplier Device Package | 38-LGA (10.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $26.40000 | $26.40 |
| 10 | $21.03500 | $210.35 |
| 56 | $18.76821 | $1,051.02 |
| 112 | $18.12357 | $2,029.84 |
| 280 | $17.44311 | $4,884.07 |
| 504 | $17.09020 | $8,613.46 |
| Unit Price without VAT: | $26.40000 |
|---|---|
| Unit Price with VAT: | $28.77600 |

