ADG2404BCPZ-REEL7
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADG6412BCPZ-REEL7

DigiKey Part Number
505-ADG6412BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-ADG6412BCPZ-REEL7CT-ND - Cut Tape (CT)
505-ADG6412BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADG6412BCPZ-REEL7
Description
IC SW SPST-NCX4 650MOHM 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 1:1 650mOhm 16-LFCSP-WQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
ADG6412BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPST - NC
Multiplexer/Demultiplexer Circuit
1:1
Number of Circuits
4
On-State Resistance (Max)
650mOhm
Channel-to-Channel Matching (ΔRon)
3mOhm
Voltage - Supply, Single (V+)
5V ~ 40V
Voltage - Supply, Dual (V±)
±4.5V ~ 22V
Switch Time (Ton, Toff) (Max)
439ns, 204ns
-3db Bandwidth
184MHz
Charge Injection
-2200pC
Channel Capacitance (CS(off), CD(off))
70pF, 70pF
Current - Leakage (IS(off)) (Max)
12.5nA
Crosstalk
-105dB @ 100kHz
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-WQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-WQ (4x4)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,263
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.86000$13.86
10$9.40800$94.08
25$8.24760$206.19
100$6.93550$693.55
250$6.33908$1,584.77
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$6.33906$9,508.59
Manufacturers Standard Package
Unit Price without VAT:$13.86000
Unit Price with VAT:$15.10740