


ADG527AKRZ | |
|---|---|
DigiKey Part Number | 505-ADG527AKRZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG527AKRZ |
Description | IC MUX DUAL 8:1 450OHM 28SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 8:1 450Ohm 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ADG527AKRZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Switch Circuit | - | |
Multiplexer/Demultiplexer Circuit | 8:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 450Ohm | |
Channel-to-Channel Matching (ΔRon) | 22.5Ohm | |
Voltage - Supply, Single (V+) | 10.8V ~ 16.5V | |
Voltage - Supply, Dual (V±) | ±10.8V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 300ns, 300ns | |
-3db Bandwidth | - | |
Charge Injection | 4pC | |
Channel Capacitance (CS(off), CD(off)) | 5pF, 44pF | |
Current - Leakage (IS(off)) (Max) | 1nA | |
Crosstalk | - | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width) | |
Supplier Device Package | 28-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $38.54000 | $38.54 |
| 10 | $31.07500 | $310.75 |
| 27 | $29.07519 | $785.03 |
| 108 | $27.06972 | $2,923.53 |
| 270 | $26.11367 | $7,050.69 |
| 513 | $25.57661 | $13,120.80 |
| Unit Price without VAT: | $38.54000 |
|---|---|
| Unit Price with VAT: | $42.00860 |

