
ADFS7124-4BBCPZRL7 | |
|---|---|
DigiKey Part Number | 505-ADFS7124-4BBCPZRL7TR-ND - Tape & Reel (TR) 505-ADFS7124-4BBCPZRL7CT-ND - Cut Tape (CT) 505-ADFS7124-4BBCPZRL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADFS7124-4BBCPZRL7 |
Description | 4CH 24B ADC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Bit Analog to Digital Converter 4, 8 Input 1 Sigma-Delta 32-LFCSP (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 24 | |
Sampling Rate (Per Second) | 19.2k | |
Number of Inputs | 4, 8 | |
Input Type | Differential, Pseudo-Differential, Single Ended | |
Data Interface | 3-Wire Serial, 4-Wire Serial, DSP, MICROWIRE, QSPI, SPI | |
Configuration | MUX-PGA-ADC | |
Ratio - S/H:ADC | 0:1 | |
Number of A/D Converters | 1 | |
Architecture | Sigma-Delta | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 2.7V ~ 3.6V, ±1.8V | |
Voltage - Supply, Digital | 1.65V ~ 3.6V | |
Features | GPIO, Integrated PGA, Multiplexed Input, Temperature Sensor | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 32-VFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.07000 | $28.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | $17.70526 | $26,557.89 |
| Unit Price without VAT: | $28.07000 |
|---|---|
| Unit Price with VAT: | $30.59630 |

