Current Feedback Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADA4927-1YCPZ-R7

DigiKey Part Number
505-ADA4927-1YCPZ-R7TR-ND - Tape & Reel (TR)
505-ADA4927-1YCPZ-R7CT-ND - Cut Tape (CT)
505-ADA4927-1YCPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADA4927-1YCPZ-R7
Description
IC OPAMP CFA 1 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Current Feedback Amplifier 1 Circuit Differential 16-LFCSP-VQ (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADA4927-1YCPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
1
Output Type
Differential
Slew Rate
5000V/µs
-3db Bandwidth
2.3 GHz
Current - Input Bias
500 nA
Voltage - Input Offset
300 µV
Current - Supply
20mA
Current - Output / Channel
65 mA
Voltage - Supply Span (Min)
4.5 V
Voltage - Supply Span (Max)
11 V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad, CSP
Supplier Device Package
16-LFCSP-VQ (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,783
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.75000$14.75
10$11.53700$115.37
25$10.73200$268.30
100$10.01850$1,001.85
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.85636$13,284.54
Manufacturers Standard Package
Unit Price without VAT:$14.75000
Unit Price with VAT:$16.07750