
AD9887AKSZ-170 | |
|---|---|
DigiKey Part Number | AD9887AKSZ-170-ND |
Manufacturer | |
Manufacturer Product Number | AD9887AKSZ-170 |
Description | IC INTFACE SPECIALIZED 160MQFP |
Customer Reference | |
Detailed Description | Graphic Cards, VGA Interfaces Interface 160-PQFP (28x28) |
Datasheet | Datasheet |
EDA/CAD Models | AD9887AKSZ-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Discontinued at Digi-Key | |
Applications | Graphic Cards, VGA Interfaces | |
Interface | Analog and Digital | |
Voltage - Supply | 3.15V ~ 3.45V | |
Package / Case | 160-BQFP | |
Supplier Device Package | 160-PQFP (28x28) | |
Mounting Type | Surface Mount | |
Base Product Number |

