16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
High Speed Converters by Analog Devices

AD9779ABSVZRL

DigiKey Part Number
505-AD9779ABSVZRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD9779ABSVZRL
Description
IC DAC 16BIT A-OUT 100TQFP
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
16 Bit Digital to Analog Converter 2 100-TQFP-EP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD9779ABSVZRL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
16
Number of D/A Converters
2
Settling Time
-
Output Type
Current - Unbuffered
Differential Output
Yes
Data Interface
Parallel
Reference Type
Internal
Voltage - Supply, Analog
3.13V ~ 3.47V
Voltage - Supply, Digital
1.7V ~ 2.05V, 3.13V ~ 3.47V
INL/DNL (LSB)
±6, ±2.1
Architecture
Oversampling Interpolating DAC
Operating Temperature
-40°C ~ 85°C
Package / Case
100-TQFP Exposed Pad
Supplier Device Package
100-TQFP-EP (14x14)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$76.52041$76,520.41
Manufacturers Standard Package
Unit Price without VAT:$76.52041
Unit Price with VAT:$83.40725