
AD9642BCPZ-170 | |
|---|---|
DigiKey Part Number | AD9642BCPZ-170-ND |
Manufacturer | |
Manufacturer Product Number | AD9642BCPZ-170 |
Description | IC ADC 14BIT PIPELINED 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Analog to Digital Converter 1 Input 1 Pipelined 32-LFCSP (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD9642BCPZ-170 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 170M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | Internal | |
Voltage - Supply, Analog | 1.7V ~ 1.9V | |
Voltage - Supply, Digital | 1.7V ~ 1.9V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP (5x5) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $112.54000 | $112.54 |
| 18 | $92.49167 | $1,664.85 |
| Unit Price without VAT: | $112.54000 |
|---|---|
| Unit Price with VAT: | $122.66860 |


