
AD9430BSVZ-210 | |
|---|---|
DigiKey Part Number | AD9430BSVZ-210-ND |
Manufacturer | |
Manufacturer Product Number | AD9430BSVZ-210 |
Description | IC ADC 12BIT PIPELINED 100TQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Analog to Digital Converter 1 Input 1 Pipelined 100-TQFP-EP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | AD9430BSVZ-210 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 12 | |
Sampling Rate (Per Second) | 200M | |
Number of Inputs | 1 | |
Input Type | Differential | |
Data Interface | LVDS - Parallel, Parallel | |
Configuration | S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | Pipelined | |
Reference Type | External, Internal | |
Voltage - Supply, Analog | 3.1V ~ 3.6V | |
Voltage - Supply, Digital | 3V ~ 3.6V | |
Features | - | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 100-TQFP Exposed Pad | |
Supplier Device Package | 100-TQFP-EP (14x14) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $191.13000 | $191.13 |
| 12 | $174.81167 | $2,097.74 |
| Unit Price without VAT: | $191.13000 |
|---|---|
| Unit Price with VAT: | $208.33170 |

