J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD8625ARUZ-REEL

DigiKey Part Number
AD8625ARUZ-REELTR-ND - Tape & Reel (TR)
AD8625ARUZ-REELCT-ND - Cut Tape (CT)
AD8625ARUZ-REELDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8625ARUZ-REEL
Description
IC OPAMP JFET 4 CIRCUIT 14TSSOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
J-FET Amplifier 4 Circuit Rail-to-Rail 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
AD8625ARUZ-REEL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
5V/µs
Gain Bandwidth Product
5 MHz
Current - Input Bias
0.25 pA
Voltage - Input Offset
350 µV
Current - Supply
710µA (x4 Channels)
Current - Output / Channel
15 mA
Voltage - Supply Span (Min)
5 V
Voltage - Supply Span (Max)
26 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,714
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$18.15000$18.15
10$14.28300$142.83
25$13.31800$332.95
100$12.57640$1,257.64
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,500$10.92940$27,323.50
Manufacturers Standard Package
Unit Price without VAT:$18.15000
Unit Price with VAT:$19.78350