2 Channel AFE Bit 80-LQFP (14x14)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Channel AFE Bit 80-LQFP (14x14)
Analog Devices: Battery Formation & Test Capabilities

AD8450ASTZ-RL

DigiKey Part Number
505-AD8450ASTZ-RLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD8450ASTZ-RL
Description
IC AFE 2 CHAN 80LQFP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
2 Channel AFE Bit 80-LQFP (14x14)
Datasheet
 Datasheet
EDA/CAD Models
AD8450ASTZ-RL Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Bits
-
Number of Channels
2
Voltage - Supply, Analog
5V ~ 36V
Voltage - Supply, Digital
3V ~ 5V
Mounting Type
Surface Mount
Package / Case
80-LQFP
Supplier Device Package
80-LQFP (14x14)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$16.93064$16,930.64
Manufacturers Standard Package
Unit Price without VAT:$16.93064
Unit Price with VAT:$18.45440