
AD8350ARMZ15-REEL7 | |
|---|---|
DigiKey Part Number | AD8350ARMZ15-REEL7TR-ND - Tape & Reel (TR) AD8350ARMZ15-REEL7CT-ND - Cut Tape (CT) AD8350ARMZ15-REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD8350ARMZ15-REEL7 |
Description | IC RF AMP CATV 0HZ-1GHZ 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 0Hz ~ 1GHz 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD8350ARMZ15-REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 0Hz ~ 1GHz | |
P1dB | -1.8dBm | |
Gain | 15dB | |
Noise Figure | 5.9dB | |
RF Type | CATV | |
Voltage - Supply | 5V ~ 10V | |
Current - Supply | 28mA | |
Test Frequency | 250MHz | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.56000 | $13.56 |
| 10 | $10.56700 | $105.67 |
| 25 | $9.82040 | $245.51 |
| 100 | $8.99910 | $899.91 |
| 250 | $8.60756 | $2,151.89 |
| 500 | $8.37154 | $4,185.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $8.17728 | $8,177.28 |
| Unit Price without VAT: | $13.56000 |
|---|---|
| Unit Price with VAT: | $14.78040 |

