AD8222HBCPZ-WP is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: $4.51380
Datasheet
Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
16 LFCSP

AD8222HBCPZ-WP

DigiKey Part Number
AD8222HBCPZ-WP-ND
Manufacturer
Manufacturer Product Number
AD8222HBCPZ-WP
Description
IC INST AMP 2 CIRCUIT 16LFCSP
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8222HBCPZ-WP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Discontinued at Digi-Key
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
7 MHz
-3db Bandwidth
1.2 MHz
Current - Input Bias
200 pA
Voltage - Input Offset
60 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types