Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
16 LFCSP

AD8222HACPZ-R7

DigiKey Part Number
AD8222HACPZ-R7TR-ND - Tape & Reel (TR)
AD8222HACPZ-R7CT-ND - Cut Tape (CT)
AD8222HACPZ-R7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD8222HACPZ-R7
Description
IC INST AMP 2 CIRCUIT 16LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Instrumentation Amplifier 2 Circuit 16-LFCSP-VQ (4x4)
Datasheet
 Datasheet
EDA/CAD Models
AD8222HACPZ-R7 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
-
Slew Rate
2V/µs
Gain Bandwidth Product
7 MHz
-3db Bandwidth
1.2 MHz
Current - Input Bias
500 pA
Voltage - Input Offset
120 µV
Current - Supply
900µA (x2 Channels)
Current - Output / Channel
18 mA
Voltage - Supply Span (Min)
4.6 V
Voltage - Supply Span (Max)
36 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN, CSP
Supplier Device Package
16-LFCSP-VQ (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,535
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$14.53000$14.53
10$11.35300$113.53
25$10.55880$263.97
100$9.84800$984.80
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$8.70857$13,062.85
Manufacturers Standard Package
Unit Price without VAT:$14.53000
Unit Price with VAT:$15.83770