
AD8110ASTZ | |
|---|---|
DigiKey Part Number | AD8110ASTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD8110ASTZ |
Description | IC VIDEO CROSSPOINT SWIT 80LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 80-LQFP (12x12) |
Datasheet | Datasheet |
EDA/CAD Models | AD8110ASTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | - | |
Voltage - Supply, Single (V+) | - | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 5.5V | |
-3db Bandwidth | 260MHz | |
Features | Buffered | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 80-LQFP | |
Supplier Device Package | 80-LQFP (12x12) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $114.41000 | $114.41 |
| 18 | $94.35444 | $1,698.38 |
| Unit Price without VAT: | $114.41000 |
|---|---|
| Unit Price with VAT: | $124.70690 |

