Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD7817BRZ-REEL7

DigiKey Part Number
AD7817BRZ-REEL7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
AD7817BRZ-REEL7
Description
SENSOR DIGITAL -40C-85C 16SOIC
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Temperature Sensor Digital, Local -40°C ~ 85°C 10 b 16-SOIC
Datasheet
 Datasheet
EDA/CAD Models
AD7817BRZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Sensor Type
Digital, Local
Sensing Temperature - Local
-40°C ~ 85°C
Sensing Temperature - Remote
-
Output Type
SPI
Voltage - Supply
2.7V ~ 5.5V
Resolution
10 b
Features
Output Switch
Accuracy - Highest (Lowest)
±2.25°C (±3°C)
Test Condition
25°C (-40°C ~ 85°C)
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$19.52843$19,528.43
Manufacturers Standard Package
Unit Price without VAT:$19.52843
Unit Price with VAT:$21.28599