
AD5750-1ACPZ | |
|---|---|
DigiKey Part Number | 505-AD5750-1ACPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5750-1ACPZ |
Description | IC INST AMP 1 CIRCUIT 32LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Instrumentation Amplifier 1 Circuit 32-LFCSP-WQ (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AD5750-1ACPZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 2V/µs | |
Current - Supply | 5.2mA | |
Current - Output / Channel | 24 mA | |
Voltage - Supply Span (Min) | 24 V | |
Voltage - Supply Span (Max) | 48 V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad, CSP | |
Supplier Device Package | 32-LFCSP-WQ (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.30000 | $12.30 |
| 10 | $8.29100 | $82.91 |
| 25 | $7.24400 | $181.10 |
| 161 | $5.74199 | $924.46 |
| 322 | $5.39866 | $1,738.37 |
| Unit Price without VAT: | $12.30000 |
|---|---|
| Unit Price with VAT: | $13.40700 |

