Similar
Similar
Parametric Equivalent



AD5620CRMZ-2REEL7 | |
|---|---|
DigiKey Part Number | 505-AD5620CRMZ-2REEL7TR-ND - Tape & Reel (TR) 505-AD5620CRMZ-2REEL7CT-ND - Cut Tape (CT) 505-AD5620CRMZ-2REEL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5620CRMZ-2REEL7 |
Description | IC DAC 12BIT V-OUT 8MSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | AD5620CRMZ-2REEL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | Internal | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±1 (Max), ±0.25 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.24000 | $10.24 |
| 10 | $7.90900 | $79.09 |
| 25 | $7.32560 | $183.14 |
| 100 | $6.69320 | $669.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.04196 | $6,041.96 |
| 2,000 | $5.91711 | $11,834.22 |
| Unit Price without VAT: | $10.24000 |
|---|---|
| Unit Price with VAT: | $11.16160 |




