
AD5593RBCBZ-RL7 | |
|---|---|
DigiKey Part Number | 505-AD5593RBCBZ-RL7TR-ND - Tape & Reel (TR) 505-AD5593RBCBZ-RL7CT-ND - Cut Tape (CT) 505-AD5593RBCBZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AD5593RBCBZ-RL7 |
Description | IC ADC/DAC 12BIT 16WLCSP |
Manufacturer Standard Lead Time | 37 Weeks |
Customer Reference | |
Detailed Description | ADC, DAC 12 b I2C 16-WLCSP (1.96x1.96) |
Datasheet | Datasheet |
EDA/CAD Models | AD5593RBCBZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, DAC | |
Number of Channels | 8 | |
Resolution (Bits) | 12 b | |
Sampling Rate (Per Second) | - | |
Data Interface | I2C | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, WLCSP | |
Supplier Device Package | 16-WLCSP (1.96x1.96) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.95000 | $14.95 |
| 10 | $10.19800 | $101.98 |
| 25 | $8.95880 | $223.97 |
| 100 | $7.55730 | $755.73 |
| 250 | $7.01828 | $1,754.57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $7.01825 | $21,054.75 |
| Unit Price without VAT: | $14.95000 |
|---|---|
| Unit Price with VAT: | $16.29550 |














