


AD5363BSTZ | |
|---|---|
DigiKey Part Number | 505-AD5363BSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD5363BSTZ |
Description | IC DAC 14BIT V-OUT 52LQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 14 Bit Digital to Analog Converter 8 52-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | AD5363BSTZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Number of Bits | 14 | |
Number of D/A Converters | 8 | |
Settling Time | 30µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 8V ~ 16.5V, -4.5V ~ 16.5V | |
Voltage - Supply, Digital | 2.5V ~ 5.5V | |
INL/DNL (LSB) | ±1 (Max), ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 52-LQFP | |
Supplier Device Package | 52-LQFP (10x10) | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $62.64000 | $62.64 |
| 19 | $44.89632 | $853.03 |
| Unit Price without VAT: | $62.64000 |
|---|---|
| Unit Price with VAT: | $68.27760 |


