FAIFSCMM74C93N
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AD2712LN

DigiKey Part Number
2156-AD2712LN-ND
Manufacturer
Manufacturer Product Number
AD2712LN
Description
10VULTRAHIGH PRECISION REFERENCE
Customer Reference
Detailed Description
Series Voltage Reference IC Fixed 10V V ±0.01% 10 mA 14-CDIP
Datasheet
 Datasheet
EDA/CAD Models
AD2712LN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Bulk
Part Status
Active
Reference Type
Series
Output Type
Fixed
Voltage - Output (Min/Fixed)
10V
Current - Output
10 mA
Tolerance
±0.01%
Temperature Coefficient
5ppm/°C
Noise - 0.1Hz to 10Hz
30µVp-p
Noise - 10Hz to 10kHz
-
Voltage - Input
13.5V ~ 16.5V
Current - Supply
16mA
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
14-CDIP (0.300", 7.62mm)
Supplier Device Package
14-CDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 0
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Lead Time Unavailable / No Backorders Allowed
A separate shipping fee may apply.