
129798-HMC903LP3E | |
|---|---|
DigiKey Part Number | 505-129798-HMC903LP3E-ND |
Manufacturer | |
Manufacturer Product Number | 129798-HMC903LP3E |
Description | BOARD EVAL AMP MMIC HMC903 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC903LP3E - Amplifier 6GHz ~ 17GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 129798-HMC903LP3E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 6GHz ~ 17GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC903LP3E | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,140.40000 | $1,140.40 |
| Unit Price without VAT: | $1,140.40000 |
|---|---|
| Unit Price with VAT: | $1,243.03600 |

