
116993-HMC705LP4 | |
|---|---|
DigiKey Part Number | 505-116993-HMC705LP4-ND |
Manufacturer | |
Manufacturer Product Number | 116993-HMC705LP4 |
Description | BOARD EVAL HMC705LP4E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC705LP4 - Prescaler 100MHz ~ 6GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 116993-HMC705LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Prescaler | |
Frequency | 100MHz ~ 6GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC705LP4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,065.10000 | $1,065.10 |
| Unit Price without VAT: | $1,065.10000 |
|---|---|
| Unit Price with VAT: | $1,160.95900 |

