
115556-HMC561LP3 | |
|---|---|
DigiKey Part Number | 1127-2102-ND |
Manufacturer | |
Manufacturer Product Number | 115556-HMC561LP3 |
Description | BOARD EVAL HMC561LP3E |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC561LP3 - Multiplier 4GHz ~ 10.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 115556-HMC561LP3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Multiplier | |
Frequency | 4GHz ~ 10.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC561LP3 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $451.91000 | $451.91 |
| 10 | $450.86600 | $4,508.66 |
| Unit Price without VAT: | $451.91000 |
|---|---|
| Unit Price with VAT: | $492.58190 |

