
107010-HMC472LP4 | |
|---|---|
DigiKey Part Number | 1127-1123-ND |
Manufacturer | |
Manufacturer Product Number | 107010-HMC472LP4 |
Description | BOARD EVAL ATTENUATOR HMC472 |
Customer Reference | |
Detailed Description | HMC472LP4 - Attenuator 0Hz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 107010-HMC472LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Type | Attenuator | |
Frequency | 0Hz ~ 3.8GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC472LP4 | |
Note | - | |
Base Product Number |

