
105706-HMC388LP4 | |
|---|---|
DigiKey Part Number | 1127-1978-ND |
Manufacturer | |
Manufacturer Product Number | 105706-HMC388LP4 |
Description | EVAL BOARD HMC388LP4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC388LP4 - Voltage Controlled Oscillator (VCO) 3.15GHz ~ 3.4GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 105706-HMC388LP4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Voltage Controlled Oscillator (VCO) | |
Frequency | 3.15GHz ~ 3.4GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC388LP4 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $619.05000 | $619.05 |
| 10 | $617.62600 | $6,176.26 |
| Unit Price without VAT: | $619.05000 |
|---|---|
| Unit Price with VAT: | $674.76450 |

