
104356-HMC326MS8G | |
|---|---|
DigiKey Part Number | 1127-1956-ND |
Manufacturer | |
Manufacturer Product Number | 104356-HMC326MS8G |
Description | EVAL BOARD HMC326MS8GE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | HMC326MS8G - Amplifier 3GHz ~ 4.5GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 104356-HMC326MS8G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 3GHz ~ 4.5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC326MS8G | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $624.59000 | $624.59 |
| 10 | $623.15300 | $6,231.53 |
| Unit Price without VAT: | $624.59000 |
|---|---|
| Unit Price with VAT: | $680.80310 |


