Similar

101779-HMC190AMS8 | |
|---|---|
DigiKey Part Number | 1127-2295-ND |
Manufacturer | |
Manufacturer Product Number | 101779-HMC190AMS8 |
Description | BOARD EVAL HMC190AMS8E |
Customer Reference | |
Detailed Description | HMC190AMS8E - Switch, SPDT 0Hz ~ 3GHz Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | 101779-HMC190AMS8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Switch, SPDT | |
Frequency | 0Hz ~ 3GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | HMC190AMS8E | |
Note | - | |
Base Product Number |


