
MAXM86146CFU+T | |
|---|---|
DigiKey Part Number | 175-MAXM86146CFU+TTR-ND - Tape & Reel (TR) 175-MAXM86146CFU+TCT-ND - Cut Tape (CT) 175-MAXM86146CFU+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAXM86146CFU+T |
Description | EMBEDDED MODULE WITH OPTICAL AFE |
Customer Reference | |
Detailed Description | Biometric Sensor Hub IC Digital Input I2C, SPI Output 38-OLGA (4.1x4.5) |
Datasheet | Datasheet |
EDA/CAD Models | MAXM86146CFU+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Type | Biometric Sensor Hub | |
Input Type | Digital | |
Output Type | I2C, SPI | |
Current - Supply | 4.2 µA | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 38-VFLGA Module | |
Supplier Device Package | 38-OLGA (4.1x4.5) |

