Programmable Gain Amplifier 2 Circuit Differential 10-uMAX/uSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX9939AUB/V+

DigiKey Part Number
505-MAX9939AUB/V+-ND
Manufacturer
Manufacturer Product Number
MAX9939AUB/V+
Description
IC OPAMP PGA 2 CIRC 10UMAX/USOP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Programmable Gain Amplifier 2 Circuit Differential 10-uMAX/uSOP
Datasheet
 Datasheet
EDA/CAD Models
MAX9939AUB/V+ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Active
Amplifier Type
Number of Circuits
2
Output Type
Differential
Slew Rate
9V/µs
Gain Bandwidth Product
279 MHz
Current - Input Bias
1 pA
Voltage - Input Offset
1.5 mV
Current - Supply
3.4mA (x2 Channels)
Current - Output / Channel
70 mA
Voltage - Supply Span (Min)
2.9 V
Voltage - Supply Span (Max)
5.5 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
10-TFSOP, 10-MSOP (0.118", 3.00mm Width)
Supplier Device Package
10-uMAX/uSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 1,550
Check Lead Time
All prices are in SGD
Tube
QuantityUnit PriceExt Price
150$4.23773$635.66
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$4.23773
Unit Price with VAT:$4.61913